
Number (Package size 25 pc(s))
Total (€ 22.49 / piece)
€ 562.18
plus VAT.
14-day return policy included
Highlights & Details
EX brass cable gland M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
6 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10063072
- Type
EMSKEZ 20
Documents & Downloads
Datasheet
Datasheet 2477649 Wiska 10063072 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2477649 Wiska 10063072 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 25 pc(s)
Description
SPRINT® Ex brass cable gland with external strain relief for secure hold of round cables, for indoor and outdoor use.
Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.
Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.










