
Number
Highlights & Details
Wiska 10064726 ATEX EX-KRM 32/16 M32 M16 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M16
- Factory colour
Black (RAL 9005)
- External thread
M32
- Spanner size
36 mm
- Thread length
12 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Reducer
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064726
- Type
ATEX EX-KRM 32/16
- Material (details)
Polyamide
- Type
EX-KRM 32/16
- Temperature range
-20 - +70 °C
- Size
M32/M16
Documents & Downloads
Datasheet
Datasheet 530882 Wiska 10064726 ATEX EX-KRM 32/16 M32 M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530882 Wiska 10064726 ATEX EX-KRM 32/16 M32 M16 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 530882 Wiska 10064726 ATEX EX-KRM 32/16 M32 M16 Polyamide Black (RAL 9005) 1 pc(s)




