
Number
Highlights & Details
Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M20
- Factory colour
Black (RAL 9005)
- External thread
M32
- Spanner size
36 mm
- Thread length
12 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Reducer
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064727
- Type
ATEX EX-KRM 32/20
- Material (details)
Polyamide
- Type
EX-RRM 32/20
- Temperature range
-20 - +70 °C
- Size
M32/M20
Documents & Downloads
Datasheet
Datasheet 531097 Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531097 Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 531097 Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)
Conformity certificate
Conformity certificate 531097 Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)
Conformity certificate 531097 Wiska 10064727 ATEX EX-KRM 32/20 M32 M20 Polyamide Black (RAL 9005) 1 pc(s)




