
Number
Highlights & Details
Wiska 10064743 ATEX EX-KEM 20/25 M20 M25 Polyamide Black (RAL 9005) 1 pc(s)
- Explosion-proof to II 2 G Ex e II
Our service for you
Technical specifications
- Internal thread
M25
- Factory colour
Black (RAL 9005)
- External thread
M20
- Spanner size
29 mm
- Thread length
9 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Extension
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064743
- Type
ATEX EX-KEM 20/25
- Material (details)
Polyamide
- Type
EX-KEM 20/25
- Temperature range
-20 - +70 °C
- Size
M20/M25
Documents & Downloads
Datasheet
Datasheet 530790 Wiska 10064743 ATEX EX-KEM 20/25 M20 M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530790 Wiska 10064743 ATEX EX-KEM 20/25 M20 M25 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 530790 Wiska 10064743 ATEX EX-KEM 20/25 M20 M25 Polyamide Black (RAL 9005) 1 pc(s)



