
Number (Package size 50 pc(s))
Total (€ 11.51 / piece)
€ 575.63
plus VAT.
14-day return policy included
Highlights & Details
EMC brass cable gland M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
12 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065185
- Type
EMSKV-L 25 EMV-Z
Documents & Downloads
Datasheet
Datasheet 2477715 Wiska 10065185 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2477715 Wiska 10065185 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 50 pc(s)
Description
SPRINT® brass EMC cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
This text is machine translated.











