
Number (Package size 25 pc(s))
Total (€ 14.08 / piece)
€ 352.10
plus VAT.
Only 2 Set(s) available
Highlights & Details
EMC expansion cable gland M25-32
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 40 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
13 mm
- Terminal Ø (max.)
21 mm
- Thread length
8 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065258
- Type
EMSKV 25-32 EMV-Z
Documents & Downloads
Datasheet
Datasheet 2477721 Wiska 10065258 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2477721 Wiska 10065258 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 25 pc(s)
Description
SPRINT® brass EMC cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
For special applications, a wide range of accessories is available within THE SPRINT system.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
For special applications, a wide range of accessories is available within THE SPRINT system.
This text is machine translated.











