
Number (Package size 10 pc(s))
Total (€ 47.82 / piece)
€ 478.15
plus VAT.
14-day return policy included
Highlights & Details
EX stainless steel cable gland M20, LowTemp.
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Steel (stainless)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
6 mm
- Min. temperature
-60 °C
- Max. temperature
+75 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10065391
- Type
ESSKE-4 20 LT
Documents & Downloads
Datasheet
Datasheet 2477732 Wiska 10065391 Cable gland shockproof, with strain relief, with seal M20 Steel (stainless) Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2477732 Wiska 10065391 Cable gland shockproof, with strain relief, with seal M20 Steel (stainless) Ecru 10 pc(s)
Description
SPRINT® Ex stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
Approved according to ATEX and IECEx.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
Approved according to ATEX and IECEx.
This text is machine translated.











