
Number (Package size 50 pc(s))
Total (€ 12.42 / piece)
€ 621.01
plus VAT.
Only 2 Set(s) available
Highlights & Details
Brass cable screw connection with bending protection M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
12 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065852
- Type
EMSKVS-L 20
Documents & Downloads
Datasheet
Datasheet 2477758 Wiska 10065852 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2477758 Wiska 10065852 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 50 pc(s)
Description
SPRINT® brass cable gland with anti-kink spiral for flexible, highly flexible cables, for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.










