
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.69
9
9% = € 0.06
€ 0.63
15
12% = € 0.08
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 2.07
plus VAT.
14-day return policy included
Highlights & Details
Wiska 10066194 Cable gland PG13.5 Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
PG13.5
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
12 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10066194
- Type
SKV PG 13,5 RAL 9005
- Material (details)
Polyamide
- Type
SKV PG 13.5 RAL 9005
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 532254 Wiska 10066194 Cable gland PG13.5 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532254 Wiska 10066194 Cable gland PG13.5 Polyamide Black 1 pc(s)
Certificate
Certificate 532254 Wiska 10066194 Cable gland PG13.5 Polyamide Black 1 pc(s)


