
Number (Package size 10 pc(s))
Total (€ 61.26 / piece)
€ 716.21
-14 %
€ 612.61
plus VAT.
14-day return policy included
Highlights & Details
EMC stainless steel cable gland M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Steel (stainless)
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
7 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
30 mm
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10069119
- Type
ESSKV-4 25 EMV-Z
Documents & Downloads
Datasheet
Datasheet 2477872 Wiska 10069119 Cable gland shockproof, with strain relief, with seal M25 Steel (stainless) Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2477872 Wiska 10069119 Cable gland shockproof, with strain relief, with seal M25 Steel (stainless) Ecru 10 pc(s)
Description
SPRINT® EMC stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
For special applications, a wide range of accessories is available within THE SPRINT system.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
For special applications, a wide range of accessories is available within THE SPRINT system.
This text is machine translated.











