
Number (Package size 50 pc(s))
Highlights & Details
Ex-plastic cable gland with external strain relief M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Black (RAL 9005)
- External thread
M20
- Type
straight
- Material
Polyamide
- Clamp Ø
8 mm
- Terminal Ø (max.)
13 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10100455
- Type
ESKEZ-e 20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2477913 Wiska 10100455 Cable gland shockproof, with strain relief, with seal M20 Polyamide Black (RAL 9005) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2477913 Wiska 10100455 Cable gland shockproof, with strain relief, with seal M20 Polyamide Black (RAL 9005) 50 pc(s)
Description
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.











