
Number
Highlights & Details
Breathing plastic screw connection M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Grey-white (RAL 7035)
- External thread
M25
- Type
straight
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10100666
- Type
ESVG 25
Grey
Straight
TRUE
TRUE
7035
Untreated
29 mm
10 mm
TRUE
FALSE
Diaphragm
Polyamide (PA)
-40-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
32 mm
FALSE
9-17 mm
IP68
25
Documents & Downloads
Datasheet
Datasheet 2477918 Wiska 10100666 Cable gland shockproof, with strain relief, with seal M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477918 Wiska 10100666 Cable gland shockproof, with strain relief, with seal M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring.
Available in various sizes and materials.
This text is machine translated.











