
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Breathing plastic screw connection M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Black (RAL 9005)
- External thread
M25
- Type
straight
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10100667
- Type
ESVG 25
Documents & Downloads
Datasheet
Datasheet 2477919 Wiska 10100667 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477919 Wiska 10100667 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 1 pc(s)
Description
A microporous, liquid-tight and breathable ePTFE membrane is integrated into the breathing VentGLAND® cable gland.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring.
Available in various sizes and materials.
This text is machine translated.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional EPDM O-ring.
Available in various sizes and materials.
This text is machine translated.











