
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€
Highlights & Details
Wiska 10101018 MFD 32/03/080 Multi-seal inset M32 3 x 6 - 8 mm Elastomer Black 1 pc(s)
Technical specifications
- Factory colour
Black
- Size
M32
IP66
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Elastomer
- No. of cables x cable Ø
3 x 6 - 8 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10101018
- Type
MFD 32/03/080
- Product type
Multi-seal inset
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 533662 Wiska 10101018 MFD 32/03/080 Multi-seal inset M32 3 x 6 - 8 mm Elastomer Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533662 Wiska 10101018 MFD 32/03/080 Multi-seal inset M32 3 x 6 - 8 mm Elastomer Black 1 pc(s)
Description
For the use of multiple lines in a gland.
This text is machine translated.
This text is machine translated.
































