
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 14.70 / piece)
€ 42.55
-31 %
€ 29.40
plus VAT.
14-day return policy included
Technical specifications
- Max. Conductor cross-section 10 mm²
- Mounting type: Wall/ceiling mounting
- Introduction from behind: Yes
- Type of housing bushing: Thread and sealing membrane
- Cover type: Blind cover, screwed
- Pouring: Yes
- Rated insulation voltage UI: 690 V.
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
Grey
IP66/IP67
- Permanent temperature resistance
-30 °C - +100 °C. °C
- Dim
(L x W x H) 160 x 140 x 81 mm
- Type
square, stackable
- Features
Halogen-free
Sealable
- Content
2 pc(s)
- Material
Plastic
- Width
140 mm
- Height
81 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2480061 Wiska 10101784 Junction box (L x W x H) 160 x 140 x 81 mm Grey IP66/IP67 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2480061 Wiska 10101784 Junction box (L x W x H) 160 x 140 x 81 mm Grey IP66/IP67 2 pc(s)
Description
KOMBI Damp room cable junction box made of flame retardant, halogen-free, reinforced thermoplastic, in the 2 component plastic technology combined with puncture membranes made of thermoplastic elastomer.
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in a patented combination with integrated thread make direct cable mounting possible through the membrane as well as the use of cable glands without counter nut.
Captive quick-release cap screws, close the box with only a quarter turn.
This text is machine translated.
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in a patented combination with integrated thread make direct cable mounting possible through the membrane as well as the use of cable glands without counter nut.
Captive quick-release cap screws, close the box with only a quarter turn.
This text is machine translated.












