
Number
Highlights & Details
Wiska 10103390 Cable gland ATEX M25 Polyamide Black (RAL 9005), Light blue (RAL 5012) 1 pc(s)
- Explosion-proof according to II 2 G Ex e II
- IP68
Our service for you
Technical specifications
- Product type
Cable gland
- Features
ATEX
- Factory colour
Black (RAL 9005)
Light blue (RAL 5012)
- External thread
M25
- Type
Explosion-proof
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
17 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
29 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10103390
- Type
ESKE/1-L-i 25
- Material (details)
Polyamide
- Type
ESKE-L-i 25
- Clamping range diameter mm
7 - 17 mm
- Temperature range
-40 - +75 °C
- Size
M25
Documents & Downloads
Datasheet
Datasheet 530631 Wiska 10103390 Cable gland ATEX M25 Polyamide Black (RAL 9005), Light blue (RAL 5012) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530631 Wiska 10103390 Cable gland ATEX M25 Polyamide Black (RAL 9005), Light blue (RAL 5012) 1 pc(s)
Information
Information 530631 Wiska 10103390 Cable gland ATEX M25 Polyamide Black (RAL 9005), Light blue (RAL 5012) 1 pc(s)
Description
Scope of delivery
- Incl. connector thread sealing ring



