
Number (Package size 50 pc(s))
Total (€ 6.97 / piece)
€ 348.74
plus VAT.
14-day return policy included
Highlights & Details
EX plastic cable gland M25, LowTemp.
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Black (RAL 9005)
- External thread
M25
- Type
straight
- Material
Polyamide
- Clamp Ø
10 mm
- Terminal Ø (max.)
17 mm
- Thread length
10 mm
- Min. temperature
-60 °C
- Max. temperature
+75 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10103432
- Type
ESKE/1-e 25 LT
Documents & Downloads
Datasheet
Datasheet 2478093 Wiska 10103432 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478093 Wiska 10103432 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 50 pc(s)
Description
SPRINT® Ex cable gland made of high-quality polyamide 6.6 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.
This text is machine translated.











