
Number (Package size 50 pc(s))
Highlights & Details
EX M25 anti-kink cable gland
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with bend relief
for ribbon cables
with strain relief
with seal
- Factory colour
Black (RAL 9005)
- External thread
M25
- Type
straight
- Material
Polyamide
- Clamp Ø
10 mm
- Terminal Ø (max.)
17 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10103506
- Type
ESKE/1S-L-e 25
Documents & Downloads
Datasheet
Datasheet 2478135 Wiska 10103506 Cable gland shockproof, with bend relief, for ribbon cables, with strain relief, with seal M25 Polyamide
User & Safety Instructions
User & Safety Instructions 2478135 Wiska 10103506 Cable gland shockproof, with bend relief, for ribbon cables, with strain relief, with seal M25 Polyamide
Description
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing with a connection thread sealing ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
Approved according to IEC EX and ATEX.
This text is machine translated.











