
Number (Package size 50 pc(s))
Highlights & Details
Plastic cable gland M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Grey-white (RAL 7035)
- External thread
M25
- Type
straight
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
10 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10105495
- Type
ESKV 25 RW
Documents & Downloads
Datasheet
Datasheet 2478178 Wiska 10105495 Cable gland shockproof, with strain relief, with seal M25 Polyamide Grey-white (RAL 7035) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478178 Wiska 10105495 Cable gland shockproof, with strain relief, with seal M25 Polyamide Grey-white (RAL 7035) 50 pc(s)
Description
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to DIN 45545, this screw connection is excellently suitable for use in the railway industry.
This text is machine translated.











