
Number (Package size 10 pc(s))
Total (€ 37.40 / piece)
€ 433.56
-14 %
€ 373.95
plus VAT.
14-day return policy included
Highlights & Details
EMC stainless steel cable gland M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Steel (stainless)
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
7 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
30 mm
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10105860
- Type
ESSKV 25 EMV-Z RW
Documents & Downloads
Datasheet
Datasheet 2478225 Wiska 10105860 Cable gland shockproof, with strain relief, with seal M25 Steel (stainless) Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2478225 Wiska 10105860 Cable gland shockproof, with strain relief, with seal M25 Steel (stainless) Ecru 10 pc(s)
Description
SPRINT® EMC stainless steel cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For special applications, a wide range of accessories is available within THE SPRINT system.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
Approved according to DIN 45545, this screw connection is excellently suitable for use in the railway industry.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance against water, ozone, UV radiation and chemicals.
For special applications, a wide range of accessories is available within THE SPRINT system.
For EMC-compliant installation, the cable gland is equipped with an EMC cone.
Approved according to DIN 45545, this screw connection is excellently suitable for use in the railway industry.
This text is machine translated.











