
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
Breathing stainless steel screw connection M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Steel (stainless)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
6 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10105902
- Type
ESSVG 20 RW
Documents & Downloads
Datasheet
Datasheet 2478265 Wiska 10105902 Cable gland shockproof, with strain relief, with seal M20 Steel (stainless) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478265 Wiska 10105902 Cable gland shockproof, with strain relief, with seal M20 Steel (stainless) Ecru 1 pc(s)
Description
A microporous, liquid-tight and breathable ePTFE membrane is integrated into the breathing stainless steel VentGLAND® cable gland.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional silicone O-ring.
Available in various sizes and materials.
In addition, these products are approved according to DIN 45545 and are thus ideally suited for use in the railway industry.
This text is machine translated.
Despite water permeability, a membrane is able to exchange air and thus avoid the difference in pressure between the inside of the housing and the environment. The cause of condensation is thus eliminated.
The patented product is cable gland and pressure compensation in one.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by additional silicone O-ring.
Available in various sizes and materials.
In addition, these products are approved according to DIN 45545 and are thus ideally suited for use in the railway industry.
This text is machine translated.











