
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 40 mm
- Divisible screwing: Yes
- Product type
Cable gland
- Features
compartimentable
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Internal thread
M32
- Type
straight
- Material
Polyamide
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP66
- Spanner size
38 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10108665
- Type
CKM 32 V0 LG
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478530 Wiska 10108665 Cable gland compartimentable M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478530 Wiska 10108665 Cable gland compartimentable M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Divisible cable gland incl. matching counter nut for easy installation of pre-assembled cables.
This text is machine translated.
This text is machine translated.











