
Number (Package size 25 pc(s))
Total (€ 24.17 / piece)
€ 604.20
plus VAT.
14-day return policy included
Highlights & Details
Brass cable gland with external strain relief M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 32 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
7 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10109130
- Type
EMSKVZ 25 RW
Documents & Downloads
Datasheet
Datasheet 2478537 Wiska 10109130 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2478537 Wiska 10109130 Cable gland shockproof, with strain relief, with seal M25 Brass (Ni-plated) Ecru 25 pc(s)
Description
SPRINT® brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
This cable gland can be used in the railway industry by the approval according to DIN 45545.
An external strain relief ensures additional safety in high-load cables.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
This cable gland can be used in the railway industry by the approval according to DIN 45545.
An external strain relief ensures additional safety in high-load cables.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.










