
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
14-day return policy included
Highlights & Details
Brass cable gland M75, LowTemp.
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 90 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M75
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
48 mm
- Terminal Ø (max.)
63 mm
- Thread length
12 mm
- Min. temperature
-60 °C
- Max. temperature
+100 °C
IP68
- Spanner size
82 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10109669
- Type
EMSKV 75 LT
Documents & Downloads
Datasheet
Datasheet 2478548 Wiska 10109669 Cable gland shockproof, with strain relief, with seal M75 Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478548 Wiska 10109669 Cable gland shockproof, with strain relief, with seal M75 Brass (Ni-plated) Ecru 1 pc(s)
Description
SPRINT® brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance to water, ozone, UV radiation and low temperatures as well as chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance to water, ozone, UV radiation and low temperatures as well as chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.










