
Number (Package size 50 pc(s))
Total (€ 8.32 / piece)
€ 415.97
plus VAT.
14-day return policy included
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 27 mm
- Multiple sealing inserts: Yes
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
M20
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
5.4 mm
- Terminal Ø (max.)
6 mm
- Thread length
6 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10110038
- Type
EMSKE 20 MFD 02/060
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478557 Wiska 10110038 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478557 Wiska 10110038 Cable gland shockproof, with strain relief, with seal M20 Brass (Ni-plated) Ecru 50 pc(s)
Description
SPRINT® Ex brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
Approved according to ATEX and IECEx.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures.
Approved according to ATEX and IECEx.
This text is machine translated.











