
Number
Total (€ 62.71 / piece)
€ 62.71
plus VAT.
Only 2 Piece(s) available
Highlights & Details
HNA SWITCH 250 V 10 A
Technical specifications
- Product type
HNA switch
- Switch/button features
Nautical
- Casing/button colour
Brass
- Functions
latch
- Operation type
Toggle
- Switch position
2 x On/Off
- Print motif
Arrow symbol
- Contact type
2 makers
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Depth
65 mm
- Width
110 mm
- Height
120 mm
IP56
- Content
1 pc(s)
- Type
1133/2/P/10A-2xZ14
- Dim
(W x H x D) 110 x 120 x 65 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 396284 Wiska 1133/2/P/10A-2xZ14 HNA switch, Rotary switch Nautical 10 A 250 V AC Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396284 Wiska 1133/2/P/10A-2xZ14 HNA switch, Rotary switch Nautical 10 A 250 V AC Brass 1 pc(s)


