
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Hexagonal corner dimensions 26 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with seal
- Factory colour
Ecru
- External thread
1/2" NPT
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
12 mm
- Min. temperature
-60 °C
- Max. temperature
+110 °C
IP57
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
50108027
- Type
OS-A2F-U 16 / NPT 1/2"
- Case material
Brass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478623 Wiska 50108027 Cable gland shockproof, with seal 1/2" NPT Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478623 Wiska 50108027 Cable gland shockproof, with seal 1/2" NPT Brass (Ni-plated) Ecru 1 pc(s)
Description
Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.











