
Number
Highlights & Details
Wiska 10064759 ATEX EX-APM 16/20 PG16 M20 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M20
- Factory colour
Black (RAL 9005)
- External thread
PG16
- Spanner size
27 mm
- Thread length
10 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Adapter
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064759
- Type
ATEX EX-APM 16/20
- Material (details)
Polyamide
- Type
EX-APM 16/20
- Temperature range
-20 - +70 °C
- Size
PG16/M20
Documents & Downloads
Datasheet
Datasheet 531399 Wiska 10064759 ATEX EX-APM 16/20 PG16 M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531399 Wiska 10064759 ATEX EX-APM 16/20 PG16 M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 531399 Wiska 10064759 ATEX EX-APM 16/20 PG16 M20 Polyamide Black (RAL 9005) 1 pc(s)




