
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Wiska 10064752 ATEX EX-APM 9/20 PG9 M20 Polyamide Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M20
- Factory colour
Black (RAL 9005)
- External thread
PG9
- Spanner size
24 mm
- Thread length
9 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Adapter
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064752
- Type
ATEX EX-APM 9/20
- Material (details)
Polyamide
- Type
EX-APM 9/20
- Temperature range
-20 - +70 °C
- Size
PG9/M20
Documents & Downloads
Datasheet
Datasheet 531096 Wiska 10064752 ATEX EX-APM 9/20 PG9 M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531096 Wiska 10064752 ATEX EX-APM 9/20 PG9 M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 531096 Wiska 10064752 ATEX EX-APM 9/20 PG9 M20 Polyamide Black (RAL 9005) 1 pc(s)
Description
Adapter for cable gland ATEX from PG to metric thread.




