
Number
Highlights & Details
Wiska 10064741 ATEX EX-KEM 12/16 M12 M16 Polyamide Black (RAL 9005) 1 pc(s)
- Explosion-proof to II 2 G Ex e II
Our service for you
Technical specifications
- Internal thread
M16
- Factory colour
Black (RAL 9005)
- External thread
M12
- Spanner size
20 mm
- Thread length
9 mm
IP66
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Material
Polyamide
- Type
Extension
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064741
- Type
ATEX EX-KEM 12/16
- Material (details)
Polyamide
- Type
EX-KEM 12/16
- Temperature range
-20 - +70 °C
- Size
M12/M16
Documents & Downloads
Datasheet
Datasheet 530752 Wiska 10064741 ATEX EX-KEM 12/16 M12 M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530752 Wiska 10064741 ATEX EX-KEM 12/16 M12 M16 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 530752 Wiska 10064741 ATEX EX-KEM 12/16 M12 M16 Polyamide Black (RAL 9005) 1 pc(s)



