
Number
Highlights & Details
Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Pure white (RAL 9010) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Pure white (RAL 9010)
- Material
Polyamide
TPE (low-odour thermoplastic elastomer )
- Clamp Ø
4 mm
- Terminal Ø (max.)
10 mm
- Mounting hole
M16
- Min. temperature
-40 °C
- Max. temperature
65 °C
IP66/IP67
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
10101932
- Type
Clixx 16
- RoHS-compliant
Yes
- External thread
M16
- Material (details)
PA/TPE
- Temperature range
-40 - +65 °C
Documents & Downloads
Datasheet
Datasheet 539039 Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Pure white (RAL
User & Safety Instructions
User & Safety Instructions 539039 Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Pure white (RAL









