
Number
Highlights & Details
Wiska Clixx 20 Cable grommet Terminal Ø (max.) 13 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3000) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Fire red (RAL 3000)
- Material
Polyamide
TPE (low-odour thermoplastic elastomer )
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Mounting hole
M20
- Min. temperature
-40 °C
- Max. temperature
65 °C
IP66/IP67
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
10101934
- Type
Clixx 20
- RoHS-compliant
Yes
- External thread
M20
- Material (details)
PA/TPE
- Type
Clixx 20
- Clamping range diameter mm
6 - 13 mm
- Temperature range
-40 - +65 °C
Documents & Downloads
Datasheet
Datasheet 539065 Wiska Clixx 20 Cable grommet Terminal Ø (max.) 13 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3
User & Safety Instructions
User & Safety Instructions 539065 Wiska Clixx 20 Cable grommet Terminal Ø (max.) 13 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3









