There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Silver-grey (RAL 7001)
M12
IP68
-40 °C
+100 °C
Polyamide
M 12
No
1 pc(s)
Yes
10064650
EVSG-ORD M12 RAL 7001
Screw plug: Polyamide, glass filled · O-Ring: EPDM
EVSG-ORD M12 RAL 7001
-40 - +100 °C, briefly upto +150 °C
Datasheet 532476 Wiska EVSG-ORD M12 RAL 7001 N/A M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions 532476 Wiska EVSG-ORD M12 RAL 7001 N/A M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)