
Number
Total (€ 0.12 / piece)
€ 0.35
-66 %
€ 0.12
plus VAT.
14-day return policy included
Highlights & Details
Locking screws with fitted O-Ring (Metric)
Our service for you
Technical specifications
- Factory colour
Silver-grey (RAL 7001)
- External thread
M16
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 16
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064651
- Type
EVSG-ORD M16 RAL 7001
- Material (details)
Screw plug: Polyamide, glass filled · O-Ring: EPDM
- Type
EVSG-ORD M16 RAL 7001
- Temperature range
-40 - +100 °C, momentry to 150 °C
Documents & Downloads
Datasheet
Datasheet 532477 Wiska EVSG-ORD M16 RAL 7001 N/A M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532477 Wiska EVSG-ORD M16 RAL 7001 N/A M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
With fitted O-ring for greater protection.




