
Highlights & Details
WISO control: Start 2019 (DVD-Box)
- Does the income tax return 2018
- Saving tips
- Preferred treatment the tax office
- Especially for workers without any further income
- Tax Tips, also as video
Technical specifications
- Type
Control
- Product type
Control
- Category
Windows
- Version
Start 2019
- Software license type
Full version, 1 licence
- Licences
1
- Operating system (Version)
Microsoft Windows® 7 Ultimate 64-Bit
Microsoft Windows® 7 Starter 32-Bit + Android Dualboot
Microsoft Windows® 7 Starter
Microsoft Windows® 7 Professional 64 Bit + Windows® 8 Pro 64 Bit (DVD)
Microsoft Windows® 7 Professional 64-Bit
Microsoft Windows® 7 Professional 32-Bit
Windows®7 Professional + Windows®10 Pro license
Microsoft Windows® 7 Professional
Microsoft Windows® 7 Home Premium 64-Bit
Microsoft Windows® 7 Home Premium 32-Bit
Show more
- Media type
Licence key
- Languages
German
Description
In an hour is the thing from the table: an electronic tax declaration saves paper. WISO control: Start saves even more. Because with the simple user guide and the clever saving tips you can make much more out. So, you can use all the possibilities, with their costs as workers control to save!
WISO control: Start assures you even a preferred treatment the tax office: In the case of the ELSTER levy, you don't need to submit more evidence and come quickly to your money. Password protection and encrypted data transfer is guaranteed maximum safety.
Result: You do your tax declaration quickly, easily and correctly on the PC. The optimal solution for all workers, the only income from employment.
The result: an optimal tax declaration, the real money. Without complicated tax forms.
This text is machine translated.
Features
- Does the income tax return 2018
- Especially for workers without any further income
- The Forms: sheath arches, System N, system child
- Supports the pre-filled tax declaration (vast)
- Electronic output via ELSTER
- Alternatively: officially recognized expression of the forms
- Tax Tips, also as video
- Immediate display of the refund/after payment after each entry
- Automatic Plausibilitats-and error checking
- Automatic Comparison of the official control certificate with the program calculation
- Sample letter for the correspondence with the tax office
- Exact Calculation of refund or after payment
- Including free updates for the tax year 2018
- Free Phone Support
- Can be upgraded to WISO control: savings book 2019


