
Highlights & Details
WiZ 871869978816200 LED (monochrome) 20 W Multi-colour
- Power= 20 W
- Multi-colour
Technical specifications
- Width: 12 mm
- Product type
LED (monochrome)
20 W
1600 lm
- Factory colour
White
- Colour
Multi-colour
- Light bulb features
App-controlled
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
2 m
- Content
1 pc(s)
- Height
2.2 mm
n.rel.
Manufacturer-specific
- Colour rendering index
80 Ra
- Weight
257 g
- Power range
20 W - 39.9 W
- Bulb type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 2470076 WiZ 871869978816200 LED (monochrome) 20 W Multi-colour App-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2470076 WiZ 871869978816200 LED (monochrome) 20 W Multi-colour App-controlled 1 pc(s)
Conformity certificate
Conformity certificate 2470076 WiZ 871869978816200 LED (monochrome) 20 W Multi-colour App-controlled 1 pc(s)
Description
This text is machine translated.
Features
- Smarter Wiz LED strip, controllable via the Wiz APP or WizCLICK
- Up to 16 million colors and high color reproduction (CRI greater than 90) for vibrant colors
- Immediately bright when switched on
- Dimmable via WLAN
Scope of delivery
- 1x lamp















