
WiZ 8719514551275 LED (monochrome) EEC F (A - G) E14 Multi-colour (Ø x H) 39 mm x 116 mm colour-changing 2 pc(s)

Number (Package size 2 pc(s))
WiZ 8719514551275 LED (monochrome) E14 Multi-colour
Highlights & Details
- Multi-colour
Technical specifications
- Bulb size C37
- Colour temperature multi
- Eye comfort: No.
- Product title: Wi-Fi BLE 40W C37 E14 922-65 RGB 2PF/6
- Net weight of packaging: 90 g
- Gross weight of packaging: 150 g
- Supported positioning: Indoors
- Number of accessories (max.): 9999
- SAP width per piece: 10,500 cm
- SAP length per piece: 7,000 cm
- SAP height per piece: 16,000 cm
- Product type
LED (monochrome)
E14
470 lm
- Factory colour
White
- Colour
Multi-colour
- Light bulb features
colour-changing
Yes
15000 h
- Length
116 mm
- (Ø)
39 mm
- Content
2 pc(s)
- Height
116 mm
F (A - G)
- Dim
(Ø x H) 39 mm x 116 mm
Manufacturer-specific
- Weight
45 g
- Material
Plastic
- Bulb type
LED (monochrome)
- Interfaces
Wi-Fi
- Type
Intelligent bulb
- Rating per bulb
4.9 W
- Power supply (details)
220–240 V
- Input voltage
220–240 V
- Color Rendering Index (CRI)
90
- Lumen maintenance factor
70 %
- Bulb current
40 mA
- Equivalent bulb power
40 W
- Bulb lifetime (@ 2.7 hrs/day)
15 Jahr(e)
- Number of switch cycles
50000
- Rated lifetime
15000 h
- Luminous efficacy
95 lm/W
- Colour consistency (SDCM)
6
- Quantity per pack
2 Stück(e)
- Suitable for indoor use
yes
- Colour temperature (min)
2200 K
- Colour temperature (max)
6500 K
- EOC code
871951455127501
- Instant full light
yes
- Package length
7 mm
- Rated power
4.9 W
- Power factor
0.51
- Start-up time
0.5 s
Documents & Downloads
Datasheet
Datasheet 3533214 WiZ 8719514551275 LED (monochrome) EEC F (A - G) E14 Multi-colour (Ø x H) 39 mm x 116 mm colour-changing 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3533214 WiZ 8719514551275 LED (monochrome) EEC F (A - G) E14 Multi-colour (Ø x H) 39 mm x 116 mm colour-changing 2 pc(s)
Description
Features
- Ready to use in seconds
- Automatic light functions with SpaceSense
- Power monitoring
- Schedule for automatic lighting functions
- Personalize scenes
- Dynamic light modes with millions of colors
- Warm to cold white light and preset light modes
- Several lighting control possibilities
- Location-independent control
- This text is machine translated.












