
WiZ 8720169072299 LED (monochrome) EEC F (A - G) E-27 8.5 W Multi-colour (Ø x H) 60 mm x 122 mm dimmable 1 pc(s)

Number
WiZ 8720169072299 LED (monochrome) E-27 8.5 W Multi-colour
Highlights & Details
- Power= 8.5 W
- Multi-colour
Technical specifications
- Product title: Wi-Fi BLE 60W A60 E27 822-65 RGB 1PF/6
- Net weight of packaging: 50 g
- Gross weight of packaging: 90 g
- Supported positioning: Indoors
- Number of accessories (max.): 9999
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
- Factory colour
White
- Colour
Multi-colour
- Light bulb features
dimmable
- Colour temperature range
2200 - 6500 K
Yes
- Length
122 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
122 mm
F (A - G)
- Dim
(Ø x H) 60 mm x 122 mm
- LEDs
1 pc(s)
Alexa
- Colour rendering index
90 Ra
- Weight
65 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Material
Plastic
- Depth
60 mm
- Type
Intelligent bulb
- Rating per bulb
8.5 W
- Power supply (details)
220 - 240 V
- Input voltage
220–240 V
- UKCA
yes
- Color Rendering Index (CRI)
80
- Lumen maintenance factor
70 %
- Bulb current
65 mA
- Equivalent bulb power
60 W
- Bulb lifetime (@ 2.7 hrs/day)
25 Jahr(e)
- Rated lifetime
25000 h
- Luminous efficacy
94 lm/W
- Colour consistency (SDCM)
6
- Suitable for indoor use
yes
- Colour temperature (min)
2200 K
- Colour temperature (max)
6500 K
- EOC code
872016907229900
- Instant full light
yes
- Rated power
8.5 W
- Power factor
0.5
- Start-up time
0.5 s
Documents & Downloads
Datasheet
Datasheet 3533212 WiZ 8720169072299 LED (monochrome) EEC F (A - G) E-27 8.5 W Multi-colour (Ø x H) 60 mm x 122 mm dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3533212 WiZ 8720169072299 LED (monochrome) EEC F (A - G) E-27 8.5 W Multi-colour (Ø x H) 60 mm x 122 mm dimmable 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use in seconds
- Automatic light functions with SpaceSense
- Personalize scenes
- Dynamic light modes with millions of colors
- Warm to cold white light and preset light modes
- Several lighting control possibilities
- Location-independent control












