
WiZ 8720169076709 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white App-controlled 2 pc(

Number (Package size 2 pc(s))
WiZ 8720169076709 LED (monochrome) GU10 4.7 W Warm white to cool white Reflector bulb
Highlights & Details
- Power= 4.7 W
- Total luminous flux= 690 lm
- Colour temperature= 2700 K
- Warm white to cool white
Technical specifications
- Product type
LED (monochrome)
GU10
4.7 W
345 lm
- Factory colour
Silver
Reflector bulb
- Colour
Warm white to cool white
- Light bulb features
App-controlled
2700 K
- Colour temperature range
2700 - 6500 K
Yes
15000 h
- Operating voltage
230 V
- Content
2 pc(s)
F (A - G)
- LEDs
2
Manufacturer-specific
- Colour rendering
927
- Colour rendering index
90 Ra
- Bulb shape
GU10
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Total luminous flux
690 lm
- Material
Glass
Documents & Downloads
Datasheet
Datasheet 3208614 WiZ 8720169076709 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white App-controlled 2 pc(
User & Safety Instructions
User & Safety Instructions 3208614 WiZ 8720169076709 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white App-controlled 2 pc(
Description
This text is machine translated.
Scope of delivery
- WiZ GU10 LED lamp Tunable white 60W glass double pack


