
WiZ 8720169076761 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white, RGBW 1 pc(s)

Number
WiZ 8720169076761 LED (monochrome) GU10 4.7 W Warm white to cool white, RGBW Reflector bulb
Highlights & Details
- Power= 4.7 W
- Total luminous flux= 345 lm
- Colour temperature= 2200 K
- Warm white to cool white, RGBW
Technical specifications
- Product type
LED (monochrome)
GU10
4.7 W
345 lm
- Factory colour
Silver
Reflector bulb
- Colour
Warm white to cool white
RGBW
2200 K
- Colour temperature range
2200 - 6500 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Content
1 pc(s)
F (A - G)
- LEDs
1
- Colour rendering
922
- Colour rendering index
90 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Total luminous flux
345 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208611 WiZ 8720169076761 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white, RGBW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208611 WiZ 8720169076761 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.7 W Warm white to cool white, RGBW 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- WiZ GU10 LED lamp Tunable white & color 60W glass single pack












