
WKK 11887971 11887971 Cable tie 150 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resista
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.60
plus VAT.
Only 9 Set(s) available
Highlights & Details
Detachable cable ties 150x7.6mm, natural
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
150 mm
- Cable tie width
7.60 mm
- Cable tie features
Releasable
UV-proof
Oil-resistant
Solvent-resistant
Fuel-resistant
- Material
PA 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
11887971
- RoHS-compliant
Yes
- Type
11887971
Documents & Downloads
Datasheet
Datasheet 2109966 WKK 11887971 11887971 Cable tie 150 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resista
User & Safety Instructions
User & Safety Instructions 2109966 WKK 11887971 11887971 Cable tie 150 mm 7.60 mm Ecru Releasable, UV-proof, Oil-resistant, Solvent-resistant, Fuel-resista

