
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 3.61
-42 %
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
PG grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
EPDM
- Length
24.80 mm
- (Ø)
35 mm
- Dim
(Ø x L) 35 mm x 24.80 mm
- Clamp Ø
14 mm
- Terminal Ø (max.)
20 mm
- Mounting hole
29 mm
PG21
- Min. temperature
-40 °C
- Max. temperature
+110 °C
IP67
- Content
1 pc(s)
- Manufacturer part #
G502-2021-02
- Type
211
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2109754 WKK 211 Cable grommet Terminal Ø (max.) 20 mm EPDM Black 1 pc(s)
Datasheet 2109754 WKK 211 Cable grommet Terminal Ø (max.) 20 mm EPDM Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2109754 WKK 211 Cable grommet Terminal Ø (max.) 20 mm EPDM Black 1 pc(s)

