
WKK 50029 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.41
9
7% = € 0.03
€ 0.38
15
12% = € 0.05
€ 0.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.41 / piece)
€ 1.23
plus VAT.
14-day return policy included
Highlights & Details
Cable ties with spring toggle
Our service for you
Technical specifications
- LochØ 6.30 - 7 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.80 mm
- Cable tie features
Spring toggle and disc
Heat-resistant
Weatherproof
- Gearing
Inside
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. sheet thickness
6.00 mm
- Min. sheet thickness
0.50 mm
- Manufacturer part #
50029
- RoHS-compliant
Yes
- Type
50029
Documents & Downloads
Datasheet
Datasheet 1553243 WKK 50029 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1553243 WKK 50029 Cable tie 200 mm 4.80 mm Black Spring toggle and disc, Heat-resistant, Weatherproof 1 pc(s)







