
WKK 5737 5737 Cable tie 150 mm 3.60 mm Blue Heat-resistant, UV-proof, Chemical-resistant, Radiation-proof 1 pc(s)
Number
Highlights & Details
Tefzel Cable Ties
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Blue
- Cable tie length
150 mm
- Cable tie width
3.60 mm
- Cable tie features
Heat-resistant
UV-proof
Chemical-resistant
Radiation-proof
- Gearing
Inside
- Max. temperature
+150 °C
- Min. temperature
-46 °C
- Halogen-free
Yes
- Material
Ethylene tetrafluoroethylene (ETFE)
- Max. bundle diameter
35 mm
- Manufacturer part #
5737
- RoHS-compliant
Yes
- Type
5737
Documents & Downloads
Datasheet
Datasheet 1553207 WKK 5737 5737 Cable tie 150 mm 3.60 mm Blue Heat-resistant, UV-proof, Chemical-resistant, Radiation-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1553207 WKK 5737 5737 Cable tie 150 mm 3.60 mm Blue Heat-resistant, UV-proof, Chemical-resistant, Radiation-proof 1 pc(s)

