
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable tie
100 pc(s)
Green
140 mm
3.60 mm
Acid-resistant
Inside
+85 °C
-35 °C
Yes
Polypropylene
33 mm
5848
Yes
5848
Datasheet 1553201 WKK 5848 Cable tie 140 mm 3.60 mm Green Acid-resistant 100 pc(s)
User & Safety Instructions 1553201 WKK 5848 Cable tie 140 mm 3.60 mm Green Acid-resistant 100 pc(s)