
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule set
0.5 mm²
2.5 mm²
8 mm
Partially insulated
DIN
1 pc(s)
Tin plated
6299
Polypropylene (PP)
0.5 mm² x 8 mm
Yes
6299
Datasheet 2109937 WKK 6299 Ferrule set 0.5 mm², 2.5 mm² Partially insulated 1 pc(s)
User & Safety Instructions 2109937 WKK 6299 Ferrule set 0.5 mm², 2.5 mm² Partially insulated 1 pc(s)