
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 3.02
-17 %
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
M Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Silver-grey (RAL 7001)
- Material
EPDM
- Length
24.80 mm
- (Ø)
38.50 mm
- Dim
(Ø x L) 38.50 mm x 24.80 mm
- Clamp Ø
15 mm
- Terminal Ø (max.)
20 mm
- Mounting hole
32.5
M32
- Min. temperature
-40 °C
- Max. temperature
+110 °C
IP67
- Content
1 pc(s)
- Manufacturer part #
G502-1032-01
- Type
ART020115
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2109922 WKK ART020115 Cable grommet Terminal Ø (max.) 20 mm EPDM Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2109922 WKK ART020115 Cable grommet Terminal Ø (max.) 20 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

