
Highlights & Details
Hanging LAMP Juba 1 FLG.
- Power= 60 W
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
60 W
- Protection class
I
IP20
- Factory colour
Black
- Material
Steel
- Weight
940 g
- Dim
(W x H x D) 250 x 1500 x 250 mm
n.rel.
- Light bulb included
No
- Width
250 mm
- Height
1500 mm
- Depth
250 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2522691 WOFI JUBA 11465 LED pendant light LED (monochrome) E-27 60 W Black
User & Safety Instructions
User & Safety Instructions 2522691 WOFI JUBA 11465 LED pendant light LED (monochrome) E-27 60 W Black
Conformity certificate
Conformity certificate 2522691 WOFI JUBA 11465 LED pendant light LED (monochrome) E-27 60 W Black
Warranty Terms
Warranty Terms 2522691 WOFI JUBA 11465 LED pendant light LED (monochrome) E-27 60 W Black
Description
This text is machine translated.
Scope of delivery
- LED
- User manual.




