Wolf-Garten has put together the perfect lawn mixture for every location. Thus, this seed contains the grass species Poa supina – the only variety that thrives permanently even in the shade and half-shade, in order to offer maximum flexibility in the light conditions. The shell, which is based on natural algae, protects the roots and accelerates germination by up to 30%, will grow an extremely dense lawn after just a few weeks with this seed mixture. The pronounced width growth and the 100,000 shoots / m² form a robust and very durable grass scar – which is easy to maintain and thus particularly pleasing to the eye. The compact pack size is suitable for the lawn new installation at approx. 10 m².
This text is machine translated.