Hand-held rotary mowers are used wherever particularly clean and precise cutting results are required. Great results and low cutting heights make the devices popular with English-speaking grass lovers. The devices are also very suitable for the mulch and thus the natural nutrient supply. However, if the crop is not to remain on the grass, an optional catching bag is available for this machine (FS 380). The five blades of the ball-bearing roller cut the blades accurately and gently to the plants, thus contributing to a perfect cut pattern. With a four-fold height adjustment of between 1.3 and 3.8 cm and a cutting width of 38 cm, this hand-held lawn mower is particularly suitable for ornamental lawns up to an area of 200 m². Thanks to the comfortable soft grip, it is always easy to operate.
This text is machine translated.